Image is representational - see manufacturer specifications

Renesas Technology

M30291FAHP#U3A

MCU 16-bit M16C/60 CISC 96KB Flash 3.3V/5V Automotive 64-Pin LFQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MCU 16-bit M16C/60 CISC 96KB Flash 3.3V/5V Automotive 64-Pin LFQFP Tray
Search Keywords: M30291FAHPU3A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Renesas Technology
  • Part No:
    M30291FAHP#U3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    55
  • ADC Resolution:
    10 bit
  • RAM Size:
    8 KB
  • Program Memory Size:
    96 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M30291FAHP#U3A discontinued?
Yes, M30291FAHP#U3A from Renesas Technology is discontinued (end-of-life January 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M30291FAHP#U3A RoHS compliant?
Yes, M30291FAHP#U3A is RoHS compliant.
What is the lead time for M30291FAHP#U3A?
The standard lead time for M30291FAHP#U3A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
12 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.01
160 +
$11.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!