- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- HD64F3694FTV
Renesas Technology
HD64F3694FTV
MCU 16-bit H8/300H CISC 32KB Flash 3.3V/5V 48-Pin VQFN
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Renesas Technology
-
Part No:HD64F3694FTV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Program Memory Type:Flash
-
Number of Programmable I/Os:37
-
Program Memory Size:32 KB
-
ADC Resolution:10 bit
-
RAM Size:2 KB
-
Operating Temperature:-20 to 75 °C
-
This product is discontinued, but still in stock.