Image is representational - see manufacturer specifications

Renesas Technology

DN3694GFPV

MCU 16-bit H8/300H CISC 32KB Flash 3.3V/5V 64-Pin LFQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
MCU 16-bit H8/300H CISC 32KB Flash 3.3V/5V 64-Pin LFQFP
Search Keywords: DN3694GFPV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Renesas Technology
  • Part No:
    DN3694GFPV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -20 to 75 °C
  • Number of Programmable I/Os:
    37
  • Program Memory Size:
    32 KB
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DN3694GFPV discontinued?
Yes, DN3694GFPV from Renesas Technology is discontinued (end-of-life January 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DN3694GFPV RoHS compliant?
Yes, DN3694GFPV is RoHS compliant.
What is the lead time for DN3694GFPV?
The standard lead time for DN3694GFPV is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$43.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!