Image is representational - see manufacturer specifications

Renesas Technology

DF36087HV

MCU 16-bit H8/300H CISC 56KB Flash 3.3V 64-Pin PQFP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MCU 16-bit H8/300H CISC 56KB Flash 3.3V 64-Pin PQFP
Search Keywords: DF36087HV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Renesas Technology
Part No: DF36087HV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
ADC Resolution: 10 bit
Program Memory Type: Flash
Operating Temperature: -20 to 75 °C
Number of Programmable I/Os: 45
Program Memory Size: 56 KB
RAM Size: 4 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DF36087HV discontinued?
Yes, DF36087HV from Renesas Technology is discontinued (end-of-life January 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DF36087HV RoHS compliant?
Yes, DF36087HV is RoHS compliant.
What is the lead time for DF36087HV?
The standard lead time for DF36087HV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$42.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!