- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DF2326VF25V
Renesas Technology
DF2326VF25V
MCU 16-bit H8S/2000 CISC 512KB Flash 3.3V 128-Pin PQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MCU 16-bit H8S/2000 CISC 512KB Flash 3.3V 128-Pin PQFP Tray
Search Keywords: DF2326VF25V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Renesas Technology |
| Part No: | DF2326VF25V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Program Memory Size: | 512 KB |
| RAM Size: | 8 KB |
| Number of Programmable I/Os: | 86 |
| Operating Temperature: | -20 to 75 °C |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
Product Guides
+
Frequently Asked Questions
Is DF2326VF25V discontinued?
Yes, DF2326VF25V from Renesas Technology is discontinued (end-of-life January 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DF2326VF25V RoHS compliant?
Yes, DF2326VF25V is RoHS compliant.
What is the lead time for DF2326VF25V?
The standard lead time for DF2326VF25V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
2/2/27