- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SM4007
Description
+
Rectifier Diode Si 1KV 1A 2-Pin MELF
Search Keywords: SM4007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:SM4007
-
Alias/AKA:SM4007-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
10000 -
Dimension:5.2(Max) x 2.7(Max) mm
-
Operating Temperature:-55 to 150 °C
-
Maximum Power Dissipation:N/A
-
Configuration:Single
-
Mounting:Surface Mount
-
Family:SM4007
-
Maximum Continuous Forward Current:1 A
-
Operating Junction Temperature:150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0464
30,000
$0.0449
50,000
$0.0439
100,000
$0.0438
150,000
$0.0437
250,000 +
$0.0436
Click for Quote
Log in
to unlock special pricing