Image is representational - see manufacturer specifications

Rectron Authorized Distributor

SF34-T

Diode Switching 200V 3A 2-Pin DO-201AD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode Switching 200V 3A 2-Pin DO-201AD
Search Keywords: SF34T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: SF34-T
Alias/AKA: SF34
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3600
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SF34-T RoHS compliant?
Yes, SF34-T is RoHS compliant.
What is the lead time for SF34-T?
The standard lead time for SF34-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately Buy all 1,400 in-stock or the regular minimum order quantity of 3600
Stock lot only:
1400
Minimum Order Quantity:
3600
Order Increment:
3600
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1155
3,600
$0.1050
7,200
$0.0790
10,800
$0.0785
25,200
$0.0769
50,400
$0.0755
100,800
$0.0753
151,200 +
$0.0750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!