- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SF34
Description
+
Diode Switching 200V 3A 2-Pin DO-201AD
Search Keywords: SF34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:SF34
-
Alias/AKA:SF34-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3600 -
Maximum Continuous Forward Current:3@Ta=55C A
-
Family:SF34
-
Operating Temperature:-55 to 150 °C
-
Configuration:Single
-
Mounting:Through Hole
-
Dimension:9.5(Max) x 5.6(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Buy all 1,400 in-stock or the regular minimum order quantity of 3600
Stock lot only:
1400
Minimum Order Quantity:
3600
Order Increment:
3600
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$0.1155
3,600
$0.1050
7,200
$0.0790
10,800
$0.0785
25,200
$0.0769
50,400
$0.0755
100,800
$0.0753
151,200 +
$0.0750
Click for Quote
Log in
to unlock special pricing