Image is representational - see manufacturer specifications

Rectron Authorized Distributor

RS805

Diode Rectifier Bridge Single 600V 8A 4-Pin Case RS-8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 600V 8A 4-Pin Case RS-8
Search Keywords: RS805
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: RS805
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Bridge Type: Single Phase
Family: RS805
Configuration: Single
Mounting: Through Hole
Dimension: 23.7(Max) x 7.1(Max) x 19.8(Max) mm
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RS805 RoHS compliant?
Yes, RS805 is RoHS compliant.
What is the lead time for RS805?
The standard lead time for RS805 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.372
250
$0.805
800
$0.683
1,600
$0.654
3,200
$0.596
5,600
$0.586
8,000
$0.582
15,200 +
$0.578
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!