Image is representational - see manufacturer specifications

Rectron Authorized Distributor

RS802

Diode Rectifier Bridge Single 100V 8A 4-Pin Case RS-8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 100V 8A 4-Pin Case RS-8
Search Keywords: RS802
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    RS802
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    800
  • Dimension:
    23.7(Max) x 7.1(Max) x 19.8(Max) mm
  • Operating Temperature:
    -55 to 150 °C
  • Bridge Type:
    Single Phase
  • Configuration:
    Single
  • Family:
    RS802
  • Mounting:
    Through Hole
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RS802 RoHS compliant?
Yes, RS802 is RoHS compliant.
What is the lead time for RS802?
The standard lead time for RS802 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$0.926
250
$0.696
800
$0.627
1,600
$0.595
3,200
$0.552
5,600
$0.542
8,000
$0.541
15,200 +
$0.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!