Available Replacements
Image is representational - see manufacturer specifications

Rectron Authorized Distributor

RS606

Diode Rectifier Bridge Single 800V 6A 4-Pin Case RS-6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 800V 6A 4-Pin Case RS-6
Search Keywords: RS606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: RS606
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Bridge Type: Single Phase
Dimension: 23.7(Max) x 7.1(Max) x 19.8(Max) mm
Family: RS606
Mounting: Through Hole
Operating Temperature: -55 to 150 °C
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RS606 discontinued?
Yes, RS606 from Rectron is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RS606?
The recommended replacement for RS606 is RS607 from Rectron, available from OnlineComponents.com.
Is RS606 RoHS compliant?
Yes, RS606 is RoHS compliant.
What is the lead time for RS606?
The standard lead time for RS606 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
On Order:
800   can ship 12/14/26
Minimum Order Quantity:
400
Order Increment:
400
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.810
800
$0.763
1,600
$0.701
3,200 +
$0.656
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!