- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- RS605
Rectron
RS605
Diode Rectifier Bridge Single 600V 6A 4-Pin Case RS-6
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Diode Rectifier Bridge Single 600V 6A 4-Pin Case RS-6
Search Keywords: RS605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging:N/A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 150 °C
-
Dimension:23.7(Max) x 7.1(Max) x 19.8(Max) mm
-
Configuration:Single
-
Family:RS605
-
Bridge Type:Single Phase
Frequently Asked Questions
Is RS605 RoHS compliant?
Yes, RS605 is RoHS compliant.
What is the lead time for RS605?
The standard lead time for RS605 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$0.938
400
$0.767
800
$0.734
1,200
$0.713
2,800
$0.587
5,200
$0.579
7,600
$0.565
10,000 +
$0.556
Click for Quote
Log in
to unlock special pricing