- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- RS604
Rectron
RS604
Diode Rectifier Bridge Single 400V 6A 4-Pin Case RS-6
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Rectron |
| Part No: | RS604 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Operating Temperature: | -55 to 150 °C |
| Mounting: | Through Hole |
| Dimension: | 23.7(Max) x 7.1(Max) x 19.8(Max) mm |
| Configuration: | Single |
| Bridge Type: | Single Phase |
| Family: | RS604 |