- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- RS603
Rectron
RS603
Diode Rectifier Bridge Single 200V 6A 4-Pin Case RS-6
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Family:RS603
-
Configuration:Single
-
Operating Temperature:-55 to 150 °C
-
Mounting:Through Hole
-
Bridge Type:Single Phase
-
Dimension:23.7(Max) x 7.1(Max) x 19.8(Max) mm
-
Packaging:N/A