- Home ›
- All Products›
- RS602M-C
Description
+
Diode Rectifier Bridge Single 100V 6A 4-Pin RS-6M
Search Keywords: RS602MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS602M-C
-
Alias/AKA:RS602M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.6846
250
$0.5742
1,200
$0.5313
3,600
$0.3620
6,000
$0.3521
8,400
$0.3468
10,800
$0.3416
15,600 +
$0.3364
Click for Quote
Log in
to unlock special pricing