Image is representational - see mfr. specs

RS602M

Rectron

Diode Rectifier Bridge Single 100V 6A 4-Pin RS-6M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 100V 6A 4-Pin RS-6M
Search Keywords: RS602M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    RS602M
  • Alias/AKA:
    RS602M-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Packaging:
    N/A
  • Family:
    RS602M
  • Dimension:
    30.3(Max) x 4.8(Max) x 20.3(Max) mm
  • Operating Temperature:
    -55 to 150 °C
  • Mounting:
    Through Hole
  • Configuration:
    Single
  • Bridge Type:
    Single Phase
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.6846
250
$0.5742
1,200
$0.5313
3,600
$0.3620
6,000
$0.3521
8,400
$0.3468
10,800
$0.3416
15,600 +
$0.3364
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!