- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- RS602
Description
+
Diode Rectifier Bridge Single 100V 6A 4-Pin Case RS-6
Search Keywords: RS602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Dimension:23.7(Max) x 7.1(Max) x 19.8(Max) mm
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Mounting:Through Hole
-
Bridge Type:Single Phase
-
Configuration:Single
-
Family:RS602
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
200
$0.486
400
$0.462
800
$0.439
1,600 +
$0.417
Click for Quote
Log in
to unlock special pricing