- Home ›
- All Products›
- RS601M
Description
+
Bridge Rectifier, RS-6M, 6.0A, 50V, Bridge
Search Keywords: RS601M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS601M
-
Alias/AKA:RS601M-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.6846
250
$0.5742
1,200
$0.5313
3,600
$0.3620
6,000
$0.3521
8,400
$0.3468
10,800
$0.3416
15,600 +
$0.3364
Click for Quote
Log in
to unlock special pricing