Image is representational - see manufacturer specifications

Rectron Authorized Distributor

RS601

Diode Rectifier Bridge Single 50V 6A 4-Pin Case RS-6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 50V 6A 4-Pin Case RS-6
Search Keywords: RS601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: RS601
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Family: RS601
Operating Temperature: -55 to 150 °C
Dimension: 23.7(Max) x 7.1(Max) x 19.8(Max) mm
Bridge Type: Single Phase
Configuration: Single
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RS601 RoHS compliant?
Yes, RS601 is RoHS compliant.
What is the lead time for RS601?
The standard lead time for RS601 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
24 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$0.962
400
$0.781
800
$0.746
1,200
$0.714
2,800
$0.588
5,200
$0.579
7,600
$0.570
10,000 +
$0.562
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!