Rectron Authorized Distributor

RS407L-C

Diode Rectifier Bridge Single 1KV 4A 4-Pin RS-4L Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 1KV 4A 4-Pin RS-4L Box
Search Keywords: RS407LC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: RS407L-C
Alias/AKA: RS407L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1012
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RS407L-C RoHS compliant?
Yes, RS407L-C is RoHS compliant.
What is the lead time for RS407L-C?
The standard lead time for RS407L-C is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately Buy all 48 in-stock or the regular minimum order quantity of 50
On Order:
4,048   can ship 3/29/27
Stock lot only:
48
Minimum Order Quantity:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1594
50
$1.0540
500
$0.7030
1,012
$0.6880
3,036
$0.6660
5,060
$0.6640
8,096
$0.6630
10,120
$0.6610
15,180 +
$0.6590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!