- Home ›
- All Products›
- RS405M-C
Description
+
Diode Rectifier Bridge Single 600V 4A 4-Pin RS-4M
Search Keywords: RS405MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS405M-C
-
Alias/AKA:RS405M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5306
500
$0.3145
1,800
$0.2863
3,600
$0.2741
5,400
$0.2527
9,000
$0.2473
16,200
$0.2420
25,200 +
$0.2351
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments