- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- RS405L
Description
+
Diode Rectifier Bridge Single 600V 4A 4-Pin RS-4L
Search Keywords: RS405L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS405L
-
Alias/AKA:RS405L-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1012 -
Mounting:Through Hole
-
Dimension:19.5(Max) x 6.5(Max) x 16.3(Max) mm
-
Configuration:Single
-
Bridge Type:Single Phase
-
Packaging:N/A
-
Operating Temperature:-55 to 150 °C
-
Family:RS405L
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.4788
500
$0.3891
1,012
$0.3716
3,036
$0.3507
5,060
$0.2577
8,096
$0.2507
10,120
$0.2469
15,180 +
$0.2432
Click for Quote
Log in
to unlock special pricing