- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- RS404L
Rectron
RS404L
Bridge Rectifier - 4A Forward Current - 400V Peak Reverse Voltage - 1V Forward Voltage - 150A Max Surge Current - Solder Pin T ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS404L
-
Alias/AKA:RS404L-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541500080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1012 -
Operating Temperature:-55 to 150 °C
-
Configuration:Single
-
Diode Type:N/A
-
Family:RS404L
-
Maximum Power Dissipation:N/A
-
Bridge Type:Single Phase
-
Packaging:N/A
-
Dimension:19.5(Max) x 6.5(Max) x 16.3(Max) mm
-
Mounting:Through Hole