Image is representational - see manufacturer specifications

Rectron Authorized Distributor

RS403M

Rectifier Bridge Diode Single 200V 4A 4-Pin RS-4M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Rectifier Bridge Diode Single 200V 4A 4-Pin RS-4M
Search Keywords: RS403M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: RS403M
Alias/AKA: RS403M-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Mounting: Through Hole
Family: RS403M
Operating Temperature: -55 to 150 °C
Bridge Type: Single Phase1531
Dimension: 25.31533mm(Max) x 4.8(Max) x 15.3(Max)mm
Configuration: Single1532
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RS403M RoHS compliant?
Yes, RS403M is RoHS compliant.
What is the lead time for RS403M?
The standard lead time for RS403M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8308
500
$0.4918
1,800
$0.3734
3,600
$0.3484
5,400
$0.3221
9,000
$0.3184
16,200
$0.3147
25,200 +
$0.2947
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!