- Home ›
- All Products›
- RS403L-C
Description
+
Bridge Rectifier - 1 Phase - 4A - 1.05V - 200V V(RRM) - RS-4L Package - 4 Pin - Through-hole.
Search Keywords: RS403LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS403L-C
-
Alias/AKA:RS403L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1012
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$1.2050
500
$0.5565
1,012
$0.4350
3,036
$0.3542
5,060
$0.3147
8,096
$0.3139
10,120
$0.3021
15,180 +
$0.3013
Click for Quote
Log in
to unlock special pricing