- Home ›
- All Products›
- RS402L-C
Description
+
Rectifier Bridge Diode Single 100V 4A 4-Pin RS-4L
Search Keywords: RS402LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS402L-C
-
Alias/AKA:RS402L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2024
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Ships today, if you order in
Minimum Order Quantity:
100
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.3519
500
$0.2952
2,024
$0.2652
4,048
$0.2614
6,072
$0.2507
10,120
$0.2501
26,312
$0.2408
50,600 +
$0.2402
Click for Quote
Log in
to unlock special pricing