- Home ›
- All Products›
- RS401L-C
Description
+
Diode Rectifier Bridge Single 50V 4A 4-Pin RS-4L
Search Keywords: RS401LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS401L-C
-
Alias/AKA:RS401L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1012
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.1533
500
$0.5565
1,012
$0.4083
3,036
$0.3484
5,060
$0.3189
8,096
$0.3181
10,120
$0.3074
15,180 +
$0.3066
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments