- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- RS3507M
Rectron
RS3507M
Diode Rectifier Bridge Single 1KV 35A 4-Pin RS-35M
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Diode Rectifier Bridge Single 1KV 35A 4-Pin RS-35M
Search Keywords: RS3507M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS3507M
-
Alias/AKA:RS3507M-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Configuration:Single
-
Family:RS3507M
-
Mounting:Through Hole
-
Dimension:30.3(Max) x 4.8(Max) x 20.3(Max) mm
-
Packaging:N/A
-
Bridge Type:Single Phase
-
Operating Temperature:-55 to 150 °C
Frequently Asked Questions
Is RS3507M RoHS compliant?
Yes, RS3507M is RoHS compliant.
What is the lead time for RS3507M?
The standard lead time for RS3507M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
25
$1.488
250
$1.040
600
$0.951
1,200
$0.746
3,000
$0.684
5,400
$0.654
7,800
$0.650
10,200 +
$0.646
Click for Quote
Log in
to unlock special pricing