- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RS2505M
Description
+
Bridge Rectifier Diode, 1 Phase, 4.3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-25M, 4 PIN
Search Keywords: RS2505M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS2505M
-
Alias/AKA:RS2505M-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$1.274
250
$0.890
600
$0.833
1,200
$0.806
3,000
$0.741
5,400
$0.718
7,800
$0.716
10,200 +
$0.714
Click for Quote
Log in
to unlock special pricing