- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- RS204L
Description
+
Rectifier Bridge Diode Single 400V 2A 4-Pin RS-2L
Search Keywords: RS204L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS204L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Packaging:N/A
-
Family:RS204L
-
Configuration:Single
-
Diode Type:N/A
-
Mounting:Through Hole
-
Bridge Type:Single Phase
-
Maximum Power Dissipation:N/A
-
Operating Temperature:-55 to 150 °C
-
Dimension:18(Max) x 6.6(Max) x 14.4(Max) mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.