- Home ›
- All Products›
- RL252
Description
+
Diode Gen Purp 1000V 2.5A R-3
Search Keywords: RL252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RL252
-
Alias/AKA:RL252-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
6,000
$0.0797
12,000
$0.0594
30,000
$0.0562
54,000
$0.0553
102,000
$0.0539
150,000
$0.0531
252,000 +
$0.0523
Click for Quote
Log in
to unlock special pricing