- Home ›
- All Products›
- RL205-T
Rectron
RL205-T
Diode 600V 2A 2-Pin DO-15
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Diode 600V 2A 2-Pin DO-15
Search Keywords: RL205T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RL205-T
-
Alias/AKA:RL205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
12000
Frequently Asked Questions
Is RL205-T RoHS compliant?
Yes, RL205-T is RoHS compliant.
What is the lead time for RL205-T?
The standard lead time for RL205-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
12000
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
12,000
$0.0348
36,000
$0.0257
60,000
$0.0247
108,000
$0.0243
156,000
$0.0237
252,000
$0.0233
504,000 +
$0.0230
Click for Quote
Log in
to unlock special pricing