- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RL205
Description
+
Diode 600V 2A 2-Pin DO-15
Search Keywords: RL205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RL205
-
Alias/AKA:RL205-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Maximum Power Dissipation:N/A
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Mounting:Through Hole
-
Configuration:Single
-
Operating Junction Temperature:-55 to 150 °C
-
Family:RL205
-
Maximum Continuous Forward Current:2@Ta=75C A
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
12000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
12,000
$0.0348
36,000
$0.0257
60,000
$0.0247
108,000
$0.0243
156,000
$0.0237
252,000
$0.0233
504,000 +
$0.0230
Click for Quote
Log in
to unlock special pricing