- Home ›
- All Products›
- RL204G
Description
+
Rectifier Diode 400V 2A 2-Pin DO-15 T/R
Search Keywords: RL204G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RL204G
-
Alias/AKA:RL204G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
8,000
$0.0696
16,000
$0.0652
32,000
$0.0589
56,000
$0.0588
104,000
$0.0586
152,000
$0.0585
256,000
$0.0583
504,000 +
$0.0582
Click for Quote
Log in
to unlock special pricing