- Home ›
- All Products›
- RL204
Description
+
Diode 400V 2A 2-Pin DO-15 T/R
Search Keywords: RL204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RL204
-
Alias/AKA:RL204-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
12000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
12000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
12,000
$0.0419
36,000
$0.0347
60,000
$0.0345
108,000
$0.0344
156,000
$0.0342
252,000
$0.0340
504,000 +
$0.0338
Click for Quote
Log in
to unlock special pricing