- Home ›
- All Products›
- RL154G
Description
+
Diode 400V 1.5A 2-Pin DO-15 T/R
Search Keywords: RL154G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RL154G
-
Alias/AKA:RL154G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
8000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
8,000
$0.0533
16,000
$0.0500
32,000
$0.0463
56,000
$0.0461
104,000
$0.0458
152,000
$0.0456
256,000
$0.0454
504,000 +
$0.0452
Click for Quote
Log in
to unlock special pricing