Image is representational - see manufacturer specifications

Rectron Authorized Distributor

RC205

Diode Rectifier Bridge Single 600V 2A 4-Pin RC-2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 600V 2A 4-Pin RC-2
Search Keywords: RC205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    RC205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Bridge Type:
    Single Phase
  • Dimension:
    7.4(Max) x 10(Max) mm
  • Family:
    RC205
  • Mounting:
    Through Hole
  • Configuration:
    Single
  • Packaging:
    N/A
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RC205 RoHS compliant?
Yes, RC205 is RoHS compliant.
What is the lead time for RC205?
The standard lead time for RC205 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,820
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4067
1,800
$0.2378
3,600
$0.2283
5,400
$0.1913
9,000
$0.1842
25,200
$0.1789
50,400
$0.1780
100,800 +
$0.1771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!