- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- RC202
Description
+
Diode Rectifier Bridge Single 100V 2A 4-Pin RC-2
Search Keywords: RC202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RC202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Operating Temperature:-55 to 150 °C
-
Configuration:Single
-
Dimension:7.4(Max) x 10(Max) mm
-
Bridge Type:Single Phase
-
Packaging:N/A
-
Family:RC202
-
Mounting:Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$0.2788
1,800
$0.2101
3,600
$0.2070
5,400
$0.2039
9,000
$0.1479
25,200
$0.1382
50,400
$0.1361
100,800 +
$0.1340
Click for Quote
Log in
to unlock special pricing