Image is representational - see manufacturer specifications

Rectron Authorized Distributor

RC201

Diode Rectifier Bridge Single 50V 2A 4-Pin RC-2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 50V 2A 4-Pin RC-2
Search Keywords: RC201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: RC201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Family: RC201
Mounting: Through Hole
Bridge Type: Single Phase
Operating Temperature: -55 to 150 °C
Configuration: Single
Dimension: 7.4(Max) x 10(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RC201 RoHS compliant?
Yes, RC201 is RoHS compliant.
What is the lead time for RC201?
The standard lead time for RC201 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,495
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.1985
1,800
$0.1711
3,600
$0.1699
5,400
$0.1687
9,000
$0.1222
25,200
$0.1183
50,400
$0.1180
100,800 +
$0.1175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!