- Home ›
- All Products›
- P6KE47CA
Description
+
TVS Diode - 600W - 47 V - 5% - Bidirectional - DO-15 - Through Hole.
Search Keywords: P6KE47CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:P6KE47CA
-
Alias/AKA:P6KE47CA-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0853
8,000
$0.0693
12,000
$0.0690
28,000
$0.0686
52,000
$0.0683
100,000
$0.0679
152,000
$0.0676
252,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments