MURS320

Rectron

Rectifier Diode Switching 200V 3A 25ns 2-Pin SMC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Diode Switching 200V 3A 25ns 2-Pin SMC
Search Keywords: MURS320
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    MURS320
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Configuration:
    Single11155
  • Operating Junction Temperature:
    -55 to 150 °C
  • Family:
    MURS320
  • Operating Temperature:
    -55 to 150 °C
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Surface Mount
  • Dimension:
    7.1111156mm(Max) x 6.22(Max) x 2.42(Max)mm
  • Maximum Continuous Forward Current:
    3@Ta=55C A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.2862
6,000
$0.2628
9,000
$0.2517
12,000
$0.2409
27,000
$0.2282
51,000
$0.2246
102,000
$0.2240
150,000 +
$0.2235
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!