- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MP358
Description
+
Rectifier Bridge Diode Single 800V 35A 4-Pin MP-35
Search Keywords: MP358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:MP358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Configuration:Single
-
Dimension:29(Max) x 29(Max) x 7.9(Max) mm
-
Mounting:Screw
-
Bridge Type:Single Phase
-
Operating Temperature:-55 to 175 °C
-
Diode Type:N/A
-
Packaging:N/A
-
Maximum Power Dissipation:N/A
-
Family:MP358
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.81
250
$1.73
500
$1.29
1,000
$1.24
2,500
$1.19
5,000
$1.16
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing