- Home ›
- All Products›
- MP354W
Description
+
Bridge Rectifier, MP-35W, 35A, 400V, leadwire Bridge
Search Keywords: MP354W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:MP354W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.81
250
$1.73
500
$1.29
1,000
$1.24
2,500
$1.19
5,000
$1.16
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing