Image is representational - see manufacturer specifications

Rectron Authorized Distributor

MP354

Diode Rectifier Bridge Single 400V 35A 4-Pin MP-35

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 400V 35A 4-Pin MP-35
Search Keywords: MP354
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: MP354
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Bridge Type: Single Phase
Family: MP354
Mounting: Screw
Configuration: Single
Operating Temperature: -55 to 150 °C
Dimension: 29(Max) x 29(Max) x 7.9(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP354 RoHS compliant?
Yes, MP354 is RoHS compliant.
What is the lead time for MP354?
The standard lead time for MP354 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.83
100
$2.13
250
$2.01
500
$1.62
1,000
$1.47
2,500
$1.41
5,000
$1.37
7,500 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!