Image is representational - see mfr. specs

MP351

Rectron

Diode Rectifier Bridge Single 100V 35A 4-Pin MP-35

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 100V 35A 4-Pin MP-35
Search Keywords: MP351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    MP351
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Operating Temperature:
    -55 to 150 °C
  • Mounting:
    Screw
  • Bridge Type:
    Single Phase
  • Dimension:
    29(Max) x 29(Max) x 7.9(Max) mm
  • Family:
    MP351
  • Packaging:
    N/A
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.81
250
$1.73
500
$1.29
1,000
$1.24
2,500
$1.19
5,000
$1.16
7,500 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!