Image is representational - see manufacturer specifications

Rectron Authorized Distributor

MP256

Diode Rectifier Bridge Single 600V 25A 4-Pin MP-25

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 600V 25A 4-Pin MP-25
Search Keywords: MP256
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: MP256
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 29(Max) x 29(Max) x 7.9(Max) mm
Bridge Type: Single Phase
Family: MP256
Configuration: Single
Operating Temperature: -55 to 150 °C
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP256 RoHS compliant?
Yes, MP256 is RoHS compliant.
What is the lead time for MP256?
The standard lead time for MP256 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.787
10
$6.170
100
$2.560
250
$2.370
500
$1.880
1,000
$1.660
2,500
$1.610
5,000
$1.520
7,500 +
$1.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!