- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MP252
Description
+
Diode Rectifier Bridge Single 200V 25A 4-Pin MP-25
Search Keywords: MP252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:MP252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Configuration:Single
-
Dimension:29(Max) x 29(Max) x 7.9(Max) mm
-
Family:MP252
-
Operating Temperature:-55 to 150 °C
-
Mounting:Screw
-
Packaging:N/A
-
Bridge Type:Single Phase
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$1.523
100
$1.362
250
$1.331
500
$0.998
1,000
$0.977
2,500
$0.957
5,000
$0.945
7,500 +
$0.934
Click for Quote
Log in
to unlock special pricing