- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MP2510
Rectron
MP2510
Rectifier Bridge Diode Single 1KV 25A 4-Pin MP-25
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Rectron |
| Part No: | MP2510 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Mounting: | Screw |
| Operating Temperature: | -55 to 150 °C |
| Family: | MP2510 |
| Configuration: | Single |
| Bridge Type: | Single Phase |
| Dimension: | 29(Max) x 29(Max) x 7.9(Max) mm |