help desk software
Image is representational - see mfr. specs

MP251

Rectron

Diode Rectifier Bridge Single 100V 25A 4-Pin MP-25

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 100V 25A 4-Pin MP-25
Search Keywords: MP251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rectron
  • Part No:
    MP251
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Bridge Type:
    Single Phase
  • Family:
    MP251
  • Packaging:
    N/A
  • Dimension:
    29(Max) x 29(Max) x 7.9(Max) mm
  • Mounting:
    Screw
  • Operating Temperature:
    -55 to 150 °C
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.463
100
$1.372
250
$1.336
500
$0.990
1,000
$0.969
2,500
$0.942
5,000
$0.921
7,500 +
$0.907
Click for Quote
Log in to unlock special pricing