Image is representational - see manufacturer specifications

Rectron Authorized Distributor

MP156

Diode Rectifier Bridge Single 600V 15A 4-Pin MP-15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 600V 15A 4-Pin MP-15
Search Keywords: MP156
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rectron
Part No: MP156
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Configuration: Single
Family: MP156
Dimension: 29(Max) x 29(Max) x 7.9(Max) mm
Operating Temperature: -55 to 150 °C
Mounting: Screw
Bridge Type: Single Phase
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP156 RoHS compliant?
Yes, MP156 is RoHS compliant.
What is the lead time for MP156?
The standard lead time for MP156 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.70
100
$2.47
250
$2.28
500
$1.78
1,000
$1.61
2,500
$1.56
5,000
$1.46
7,500 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!